MIMXRT1061CVJ5BR
Microprocessor, 1 Cores, 32-bit, ARM Cortex-M7, 528 MHz, MAPBGA, 196 Pins
- RoHS 10 Compliant
- Tariff Charges
MIMXRT1061CVJ5BR is a new processor from i.MX RT1060X family featuring NXP’s advanced implementation of the Arm Cortex®-M7 core, which operates at speeds up to 600MHz to provide high CPU performance and best real-time response. The i.MX RT1060X integrates an advanced power management module with DCDC and LDO that reduces complexity of external power supply and simplifies power sequencing. The i.MX RT1060X also provides various memory interfaces, including SDRAM, RAW NAND FLASH, NOR FLASH, SD/eMMC, Quad SPI, and a wide range of other interfaces for connecting peripherals, such as WLAN, Bluetooth™, GPS, and displays. The i.MX RT1060X is specifically useful for applications such as Industrial Human Machine Interfaces (HMI), motor control and home appliance.
- 528MHz, commercial grade for general purpose, with MPU/FPU
- Crossover processor for extended industrial products, standard feature tie
- eDMA, boot ROM (128KB), on-chip RAM (1MB), SEMC, GPT x2
- 4-channel PIT, Qtimer x4, PWM x4, ENC x4, WDOG x4, No LCD/CSI/PXP, SPDIF x1
- SAI x3, MQS x1, USB OTG x2 and eMMC 4.5/SD 3.0 x2
- Ethernet x2, UART x8, I2C x4, FlexSPI x2, CAN x2 and FlexCAN (with Flexible Data-Rate supported)
- FlexIO x3, 127 GPIOs (124 tightly coupled), HAB/DCP/BEE, TRNG, SNVS
- SJC, ADC x2, ACMP x4, TSC, DCDC, Temperature sensor and GPC hardware power management controller
- 196-pin MAPBGA package (12 x12mm, 0.8mm pitch)
- Junction temperature range from -40 to +105°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32-bit | ||
| MAPBGA | ||
| Surface Mount | ||
| CAN, Ethernet, I2C, I2S, SPI, UART, USB | ||
| i.MX | ||
| i.MX RT1060 | ||
| 127 | ||
| 196 | ||
| 528 MHz | ||
| 105 °C | ||
| -40 °C | ||
| i.MX Family i.MX RT1060 Series Microcontrollers | ||
| 128 KB | ||
| 1.26 V | ||
| 1.15 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |