MIMXRT1060-EVKB
i.MX RT1060 Evaluation Kit
Click image to enlarge
Manufacturer:NXP
Product Category:
Kits & Tools, Evaluation & Development Kits
Avnet Manufacturer Part #: MIMXRT1060-EVKB
Secondary Manufacturer Part#: MIMXRT1060-EVKB
- RoHS 10 Compliant
- Tariff Charges
MIMXRT1060-EVKB is a 4-layer through-hole USB-powered PCB. At its heart lies the i.MX RT1060 crossover MCU, featuring NXP’s advanced implementation of the Arm® Cortex®-M7 core. This core operates at speeds up to 600 MHz to provide high CPU performance and excellent real-time response. Support for FreeRTOS™ available within the MCUXpresso SDK. The i.MX RT1060 Evaluation Kit is supported by Zephyr™ OS for developing the Internet of Things with a free, open-source embedded operating system.
- i.MX RT1060 crossover MCU with Arm® Cortex®-M7 core
- FXOS8700CQ digital motion sensor - 3D accelerometer (±2g/±4g/±8g) + 3D magnetometer
- Micro USB host and OTG connectors, Ethernet (10/100M) connector, CAN transceiver
- Arduino® interface
- Audio codec, 4-pole audio headphone jack, External speaker connection, Microphone, S/PDIF connector
- On-board DAP-Link debugger
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Yes | ||
| Microcontroller Tools | ||
| 64Mb QSPI Flash|512Mb HyperFlash | ||
| LCD | ||
| Yes | ||
| No | ||
| CAN|Ethernet|USB | ||
| Eval Kit MIMXRT1062DVL6A, USB cable (Micro B), Camera Sensor Module | ||
| SD Card | ||
| 256 Mbit | ||
| SDRAM | ||
| 1 | ||
| Evaluation Kit | ||
| USB OTG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8471500150 |
| Schedule B: | 8471500150 |