MIMXRT1060-EVK
Evaluation Kit, i.MX RT1060 Crossover Processor, 600MHz, Amazon FreeRTOS Support
Click image to enlarge
Manufacturer:NXP
Product Category:
Kits & Tools, Evaluation & Development Kits
Avnet Manufacturer Part #: MIMXRT1060-EVK
Secondary Manufacturer Part#: MIMXRT1060-EVK
- RoHS 10 Compliant
- Tariff Charges
i.MX RT1060 evaluation kit. It is a 4-layer through-hole USB-powered PCB. At its heart lies the i.MX RT1060 crossover processor, featuring NXP’s advanced implementation of the Arm® Cortex®-M7 core. This core operates at speeds up to 600MHz to provide high CPU performance and best real-time response. Support for Amazon FreeRTOS™ available within the MCUXpresso SDK.
- Supported by Zephyr OS for developing the IoT with a free, open-source embedded operating system
- MIMXRT1062DVL6A processor
- 256MB SDRAM memory, 512MB hyper flash
- 64 Mb QSPI flash, TF socket for SD card
- Parallel LCD connector, camera connector, audio codec
- 4-pole audio headphone jack, external speaker connection, microphone
- SPDIF connector
- Micro USB host and OTG connectors, Ethernet (10/100M) connector connectivity
- CAN transceiver and Arduino® interface connectivity
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Yes | ||
| Microcontroller Tools | ||
| 64MB QSPI Flash | ||
| LCD | ||
| Yes | ||
| No | ||
| CAN|Ethernet|USB | ||
| Eval Kit MIMXRT1062DVL6A, USB cable (Micro B), Camera Sensor Module | ||
| SD card | ||
| 1 | ||
| Evaluation Kit | ||
| USB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8471500150 |
| Schedule B: | 8471500150 |