PDP SEO Portlet

MIMXRT1051CVJ5B

Microprocessor, 1 Core, 32-bit, ARM Cortex-M7F, 528 MHz, MAPBGA, 196 Pins

Official logo for NXP
Manufacturer:NXP
Product Category: Processors, Microprocessors
Avnet Manufacturer Part #: MIMXRT1051CVJ5B
Secondary Manufacturer Part#: MIMXRT1051CVJ5B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MIMXRT1051CVJ5B is a i.MX RT1050 crossover MCU is part of the EdgeVerse™ edge computing platform and was introduced as the industry's first crossover MCU. It combines the high performance and high level of integration of application processors with the ease of use and real-time functionality of a microcontroller. The i.MX RT1050 MCU runs on the Arm® Cortex®-M7 core at 600MHz. The i.MX RT1050 is specifically useful for applications such as industrial human-machine interfaces (HMI), motor control, and home appliances. This device features 528MHz, industrial grade for general purpose with MPU/FPU, eDMA, boot ROM (96KB, on-chip RAM (512KB), SEMC, GPT x2, 4-channel PIT, PWM x4, ENC x4, WDOG x4, No LCD/CSI/PXP, SPDIF x1, SAI x3, MQS x1, USB OTG x2, eMMC 4.5/SD 3.0 x2, SPI x4, Ethernet, UART x8, I2C x4, FlexSPI, CAN x2, FlexIO x2, 127 GPIOs, HAB/DCP/BEE, TRNG, SNVS, SJC, ADC x2, ACMP x4, TSC, DCDC, temperature sensor, GPC hardware power management controller.

  • Highest performing Cortex-M7, 3020 CoreMark/1284 DMIPS at 600MHz
  • Up to 512kB tightly coupled memory (TCM)
  • Real-time, low-latency response as low as 20ns, low-power run modes at 24MHz
  • Industry’s lowest dynamic power with an integrated DC-DC converter
  • Wireless connectivity interface for Wi-Fi®, Bluetooth®, Bluetooth Low Energy, ZigBee®, Thread™
  • Camera sensors: support 24-bit, 16-bit, and 8-bit CSI input
  • Bus Encryption Engine (BEE): AES-128, ECB, and CTR mode, on-the-fly QSPI flash decryption
  • True random number generation (TRNG), secure JTAG controller (SJC)
  • 196-pin MAPBGA package
  • Junction temperature range from -40 to +105°C

Technical Attributes

Find Similar Parts

Description Value
32-bit
MAPBGA
Surface Mount
CAN, Ethernet, I2C, SPI, SAI, SPDIF, UART, USB, eMMC
ARM Cortex-M7F
i.MX RT1050
1
127
196
528 MHz
105 °C
-40 °C
ARM Cortex-M7F Family i.MX RT1050 Series Microprocessors
1.26 V
1.15 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8542310025
Schedule B: 8542310075
In Stock :  756.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:189  Mult:1  
USD $:
189+
$6.79946
378+
$6.66437
756+
$6.56867
1512+
$6.47568
3024+
$6.2895