PDP SEO Portlet

MIMXRT1041XJM5B

Microprocessor, i.MX RT1040, 528MHz, 32bit, 925mV-1.26V, 1 Core, -40°C to 125°C, BGA-169

Official logo for NXP
Manufacturer:NXP
Product Category: Processors, Microprocessors
Avnet Manufacturer Part #: MIMXRT1041XJM5B
Secondary Manufacturer Part#: MIMXRT1041XJM5B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MIMXRT1041XJM5B is a new processor from i.MX RT1040 family featuring NXP’s advanced implementation of the Arm Cortex®-M7 core, which operates at speeds up to 528MHz to provide high CPU performance and best real-time response. The i.MX RT1040 integrates advanced power management module with DCDC and LDO that reduces complexity of external power supply and simplifies power sequencing. The i.MX RT1040 also provides various memory interfaces, including SDRAM, RAW NAND FLASH, NOR FLASH, SD/eMMC, Quad SPI, and a wide range of other interfaces for connecting peripherals, such as WLAN, Bluetooth™, GPS, and displays. The i.MX RT1040 is specifically useful for applications such as Industrial Human Machine Interfaces (HMI), motor control and home appliance.

  • 528MHz, industrial with MPU/FPU
  • Crossover processor for extended industrial products, standard feature tie
  • eDMA, boot ROM (128KB), on-chip RAM (512KB), SEMC, GPT x2
  • 4-channel PIT, Qtimer x4, PWM x4, ENC x4, WDOG x4, No LCD/PXP, SPDIF x1
  • SAI x3, MQS x1, USB OTG x1 and eMMC 4.5/SD 3.0 x2
  • Ethernet x1, UART x8, I2C x4, FlexSPI x2, CAN x2 and FlexCAN (with Flexible Data-Rate supported)
  • FlexIO x3, 114 GPIOs (112tightly coupled), HAB/DCP/BEE, TRNG, SNVS
  • SJC, ADC x2, ACMP x4, DCDC, Temperature sensor and GPC hardware power management controller
  • 169-pin BGA package (11 x11mm, 0.8mm pitch)
  • Junction temperature range from -40 to +125°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8542310025
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:880  Mult:880  
USD $:
880+
$5.78986
1760+
$5.47689
3520+
$5.33276
7040+
$5.19603
14080+
$5.06612