MIMXRT1041DFP6B
ARM MCU, ARM Cortex-M7, 600 MHz, -888, 512 KB, 169 Pins, MAPBGA
- RoHS 10 Compliant
- Tariff Charges
MIMXRT1041DFP6B is an i.MX RT1040 crossover processor featuring an advanced implementation of Arm Cortex®-M7 core, which operates at speeds up to 600MHz to provide high CPU performance and best real-time response. The i.MX RT1040 processor has 512KB on-chip RAM, which can be flexibly configured as TCM or general purpose on-chip RAM. The i.MX RT1040 integrates advanced power management module with DCDC and LDO that reduces complexity of external power supply and simplifies power sequencing. The i.MX RT1040 also provides various memory interfaces, including SDRAM, RAW NAND FLASH, NOR FLASH, SD/eMMC, Quad SPI, and a wide range of other interfaces for connecting peripherals, such as WLAN, Bluetooth™, GPS, and displays. The i.MX RT1040 has rich audio and video features, including LCD display, basic 2D graphics, SPDIF, and I2S audio interface, analogue interfaces (ADC and ACMP). The i.MX RT1040 is specifically useful for applications such as industrial HMI, motor control, home appliance.
- 600MHz, commercial grade for general purpose with MPU/FPU
- eDMA, Boot ROM (128KB), On-chip RAM (512KB), SEMC, GPT x2, 4-channel PIT
- Qtimer x4, PWM x4, ENC x4, WDOG x4, No LCD/PXP, SPDIF x1, SAI x3, MQS x1
- USB OTG x1, eMMC 4.5/SD 3.0 x2, Ethernet x1, UART x8, I2C x4, FlexSPI x2, CAN x2
- FlexCAN (with Flexible Data-Rate supported), FlexIO x3, 114 GPIOs (112 tightly coupled)
- HAB/DCP/BEE, TRNG, SNVS, SJC, ADC x2, ACMP x4, DCDC
- Temperature sensor with programmable trim points
- GPC hardware power management controller
- Junction temperature range from 0 to 95°C
- 9 x 9mm, 0.65mm pitch, 169-pin BGA
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 12 | ||
| 12-bit | ||
| 32-bit | ||
| ARM Cortex-M7 | ||
| MAPBGA | ||
| Surface Mount | ||
| CAN, Ethernet, I2C, SAI, UART, USB | ||
| i.MX RT | ||
| i.MX RT1040 | ||
| 114 | ||
| 169 | ||
| 600 MHz | ||
| 95 °C | ||
| 0 °C | ||
| i.MX RT Family i.MX RT1040 Series Microprocessors | ||
| 512 KB | ||
| 1.26 V | ||
| 1.15 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |