MIMXRT1024DAG5A
Microprocessor, 1 Cores, 32-bit, ARM Cortex-M7F, 500 MHz, LQFP, 144 Pins
Click image to enlarge
Manufacturer:NXP
Product Category:
Processors, Microprocessors
Avnet Manufacturer Part #: MIMXRT1024DAG5A
Secondary Manufacturer Part#: MIMXRT1024DAG5A
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32-bit | ||
| LQFP | ||
| Surface Mount | ||
| CAN, Ethernet, I2C, SAI, SPDIF, SPI, UART, USB, eMMC | ||
| ARM Cortex-M7F | ||
| i.MX RT1024 | ||
| 1 | ||
| 90 | ||
| 144 | ||
| 500 MHz | ||
| 95 °C | ||
| 0 °C | ||
| ARM Cortex-M7F Family i.MX RT1024 Series Microprocessors | ||
| 4 MB | ||
| 1.3 V | ||
| 1.15 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |