MIMXRT1021DAG5B
Microprocessor, i.MX RT1020, 500MHz, 32bit, 925mV-1.3V, 1 Core, 0°C to 95°C, LQFP-144
Manufacturer:NXP
Product Category:
Processors, Microprocessors
Avnet Manufacturer Part #: MIMXRT1021DAG5B
Secondary Manufacturer Part#: MIMXRT1021DAG5B
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32-bit | ||
| LQFP | ||
| Surface Mount | ||
| CAN, Ethernet, I2C, SAI, SPI, UART, USB | ||
| ARM Cortex-M7 | ||
| i.MX RT1020 | ||
| 1 | ||
| 96 | ||
| 144 | ||
| 500 MHz | ||
| 95 °C | ||
| 0 °C | ||
| ARM Cortex-M7 Family i.MX RT1020 Series Microprocessor | ||
| 1.3 V | ||
| 1.25 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |