PDP SEO Portlet

MIMXRT1021DAF5A

Microprocessor, i.MX RT1020 Series, 32bit, 96KB, 500MHz, 1.15V to 1.3V, LQFP-100

Official logo for NXP
Manufacturer:NXP
Product Category: Processors, Microprocessors
Avnet Manufacturer Part #: MIMXRT1021DAF5A
Secondary Manufacturer Part#: MIMXRT1021DAF5A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The convergence of low power applications processors and high-performance microcontrollers is here. The i.MX RT Series is the industry’s first crossover processor, offering the highest performance Arm Cortex-M core, real-time functionality, and MCU usability at an affordable price.

  • Arm Cortex-M7 core delivering 3020 CoreMark/1284 DMIPS @ 600 MHz
  • Fastest real-time response with latency as low as 20ns
  • Industry's lowest dynamic power with integrated the DC-DC converter
  • 2D graphics acceleration engine, LCD display and camera interface, Multichannel high-performance audio
  • High Assurance Boot (HAB) with on-the-fly QSPI Flash Decryption
  • Leverage existing MCU toolchains: MCUXpresso, IAR, and Keil
  • FreeRTOS, SDK, Arm, mbed and the global Arm ecosystem
  • Low-cost evaluation kit compatible with Arduino hardware shields
  • 128-bit AES Cryptography and True Random Number Generator
  • Interfaces for Wi-Fi, Bluetooth, BLE, ZigBee and Thread

Technical Attributes

Find Similar Parts

Description Value
32 Bit
LQFP
Surface Mount
CAN|Ethernet|Serial
ARM Cortex-M7
1
100
500
95 °C
0 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8542310025
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:900  Mult:90  
USD $:
900+
$5.03796
1800+
$5.01226
3600+
$4.98656
7200+
$4.96085
14400+
$4.93515