MIMXRT1021CAF4A
MPU i.MX RT1020 RISC 32-Bit 400MHz 1.8V/3.3V 100-Pin LQFP Tray
Click image to enlarge
Manufacturer:NXP
Product Category:
Processors, Microprocessors
Avnet Manufacturer Part #: MIMXRT1021CAF4A
Secondary Manufacturer Part#: MIMXRT1021CAF4A
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex-M7 | ||
| LQFP | ||
| Surface Mount | ||
| CAN|Ethernet|Serial | ||
| i.MX | ||
| i.MX RT1020 | ||
| 100 | ||
| 400 | ||
| 105 °C | ||
| -40 °C | ||
| i.MX Family i.MX RT1020 Series Microcontrollers | ||
| 256 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |