PDP SEO Portlet

MIMXRT1020-EVK

Evaluation Kit, I.MX RT1020 Crossover Processor, Amazon FreeRTOS Support

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MIMXRT1020-EVK
Secondary Manufacturer Part#: MIMXRT1020-EVK
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The i.MX RT1020 evaluation kit a 2-layer low-cost through-hole USB-powered PCB. At its heart lies the i.MX RT1020 crossover processor in LQFP144 package, featuring NXP’s advanced implementation of the Arm® Cortex®-M7 core. This core operates at speeds up to 500MHz to provide high CPU performance and best real-time response. Support for Amazon FreeRTOS™ available within the MCUXpresso SDK.

  • MIMXRT1021DAG5A processor
  • 256Mb SDRAM memory, 64Mb QSPI flash, TF socket for SD card
  • Audio codec, 4-pole audio headphone jack, external speaker connection, microphone
  • Micro USB host and OTG connectors, Ethernet (10/100T) connector
  • CAN transceivers and Arduino® interface
  • Software are MCUXpresso SDK with optional Amazon FreeRTOS support
  • MCUXpresso IDE, MCUXpresso config tools, Arm Mbed™ OS and Zephyr® OS softwares

Technical Attributes

Find Similar Parts

Description Value
No
Processor Tools
64Mb QSPI Flash
Yes
No
Evaluation Kit
USB Host|USB OTG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$69.825
2+
$67.27225
4+
$66.69654
8+
$66.11544
16+
$65.53693