MIMXRT1015DAF5B
Microprocessor, i.MX RT1015, 500MHz, 32bit, 925mV-1.3V, 1 Core, 0°C to 95°C, LQFP-100
Manufacturer:NXP
Product Category:
Processors, Microprocessors
Avnet Manufacturer Part #: MIMXRT1015DAF5B
Secondary Manufacturer Part#: MIMXRT1015DAF5B
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32-bit | ||
| LQFP | ||
| Surface Mount | ||
| CAN, Ethernet, I2C, SAI, SPI, UART, USB | ||
| ARM Cortex-M7 | ||
| i.MX RT1015 | ||
| 1 | ||
| 57 | ||
| 100 | ||
| 500 MHz | ||
| 95 °C | ||
| 0 °C | ||
| ARM Cortex-M7 Family i.MX RT1015 Series Microprocessor | ||
| 1.3 V | ||
| 1.25 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |