MIMXRT1015CAF4BR
Microprocessor, i.MX RT1015, 400MHz, 32bit, 925mV-1.26V, 1 Core, -40°C to 105°C, LQFP-100
Manufacturer:NXP
Product Category:
Processors, Microprocessors
Avnet Manufacturer Part #: MIMXRT1015CAF4BR
Secondary Manufacturer Part#: MIMXRT1015CAF4BR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32-bit | ||
| LQFP | ||
| Surface Mount | ||
| CAN, Ethernet, I2C, SAI, SPI, UART, USB | ||
| ARM Cortex-M7 | ||
| i.MX RT1015 | ||
| 1 | ||
| 57 | ||
| 100 | ||
| 400 MHz | ||
| 105 °C | ||
| -40 °C | ||
| ARM Cortex-M7 Family i.MX RT1015 Series Microprocessor | ||
| 1.26 V | ||
| 1.15 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |