MIMXRT1011DAE5A
MPU i.MX RT1010 RISC 32-Bit 500MHz 80-Pin LQFP Tray
Click image to enlarge
Manufacturer:NXP
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: MIMXRT1011DAE5A
Secondary Manufacturer Part#: MIMXRT1011DAE5A
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex-M7 | ||
| LQFP | ||
| Surface Mount | ||
| Serial I2C|SPI|UART| | ||
| i.MX | ||
| i.MX RT1010 | ||
| 80 | ||
| 500 | ||
| 95 °C | ||
| 0 °C | ||
| i.MX Family i.MX RT1010 Series Microcontrollers | ||
| 128 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |