MIMXRT1011CAE4A
Microprocessor, 1 Cores, 32-bit, ARM Cortex-M7F, 400 MHz, LQFP, 80 Pins
Click image to enlarge
Manufacturer:NXP
Product Category:
Processors, Microprocessors
Avnet Manufacturer Part #: MIMXRT1011CAE4A
Secondary Manufacturer Part#: MIMXRT1011CAE4A
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32-bit | ||
| LQFP | ||
| Surface Mount | ||
| I2C, SAI, SPDIF, SPI, UART, USB | ||
| ARM Cortex-M7F | ||
| i.MX RT1010 | ||
| 1 | ||
| 44 | ||
| 80 | ||
| 400 MHz | ||
| 105 °C | ||
| -40 °C | ||
| ARM Cortex-M7F Family i.MX RT1010 Series Microprocessors | ||
| 64 KB | ||
| 1.26 V | ||
| 1.15 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |