MIMX9594XVZXNAC
Microprocessor, 6 Cores, 64-bit, ARM Cortex-A55, ARM Cortex-M33, ARM Cortex-M7, 1.8 GHz, FCBGA, 716 Pins
Manufacturer:NXP
Product Category:
Processors, Microprocessors
Avnet Manufacturer Part #: MIMX9594XVZXNAC
Secondary Manufacturer Part#: MIMX9594XVZXNAC
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 64-bit | ||
| FCBGA | ||
| Surface Mount | ||
| Ethernet, FDCAN, I2C, I2S, MIPI CSI/DSI, PCI, SDIO, SPDIF, SPI, UART, USART, USB | ||
| ARM Cortex-A55, ARM Cortex-M33, ARM Cortex-M7 | ||
| i.MX 95 | ||
| 6 | ||
| 716 | ||
| 1.8 GHz | ||
| 125 °C | ||
| -40 °C | ||
| ARM Cortex-A55, ARM Cortex-M33, ARM Cortex-M7 Family i.MX 95 Series Microprocessors | ||
| 905 mV | ||
| 800 mV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310070 |
| Schedule B: | 8542310075 |