PDP SEO Portlet

MIMX9352CVVXMAB

Microprocessor, 2 Cores, 64-bit, i.MX 93, 1.7 GHz, FCBGA, 306 Pins

Official logo for NXP
Manufacturer:NXP
Product Category: Processors, Microprocessors
Avnet Manufacturer Part #: MIMX9352CVVXMAB
Secondary Manufacturer Part#: MIMX9352CVVXMAB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MIMX9352CVVXMAB is an i.MX 93 powerful dual Arm® Cortex®-A55 processor with NPU that accelerates machine learning inference. The i.MX 93 industrial qualified part is particularly useful for applications such as Industrial HMI, industrial vision, scanning and printing, EV charging. This i.MX 93 application processor delivers efficient machine learning (ML) acceleration and advanced security with an integrated EdgeLock® secure enclave to support energy-efficient edge computing. The i.MX 93 application processor is the first in the i.MX portfolio to integrate the scalable Arm Cortex-A55 core, bringing performance and energy efficiency to Linux®-based edge applications and the Arm Ethos™-U65 microNPU, enabling developers to create more capable, cost-effective and energy-efficient ML applications.

  • Dual core (A55) and 1.7GHz max Cortex-A maximum CPU frequency
  • Support of 64-bit Arm® v8.2-A architecture
  • 256KB cluster L3 cache
  • Parity/ECC protection on L1 cache, L2 cache, and TLB RAMs
  • 2-lane 1080p30 MIPI CSI and parallel camera
  • Display: 4-lane 1080p60 MIPI DSI, 4-lane LVDS, parallel display
  • Connectivity: 2x GbE, 2x USB 2.0
  • 7x I2S TDM audio and 3.7GT/s DDR
  • Industrial temperature range from -40°C to +105°C
  • 11 x 11mm, 0.5mm pitch, FCBGA, 306 I/O pins

Technical Attributes

Find Similar Parts

Description Value
64-bit
FCBGA
Surface Mount
CAN, Ethernet, I2C, I3C, SPI, UART, USART, USB
i.MX 93
i.MX 93x
2
198
306
1.7 GHz
105 °C
-40 °C
i.MX 93 Family i.MX 93x Series Microprocessors
900 mV
800 mV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8542310070
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:352  Mult:176  
USD $:
352+
$17.04029
704+
$16.11919
1408+
$15.695
2816+
$15.29256
5632+
$14.91025