MIMX9352CVTXMAC
Manufacturer:NXP
Product Category:
Processors, Microprocessors
Avnet Manufacturer Part #: MIMX9352CVTXMAC
Secondary Manufacturer Part#: MIMX9352CVTXMAC
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32-bit | ||
| LFBGA | ||
| Surface Mount | ||
| CAN FD, I2C, I3C, SPI, LPUART, USB | ||
| ARM Cortex-A55 | ||
| i.MX 93 | ||
| 2 | ||
| 198 | ||
| 306 | ||
| 1.7 GHz | ||
| 105 °C | ||
| -40 °C | ||
| ARM Cortex-A55 Family i.MX 93 Series Microprocessor | ||
| 0.9 V | ||
| 0.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310070 |
| Schedule B: | 8542310075 |