PDP SEO Portlet

MIMX9351XVVXMAB

Microprocessor, i.MX 935x, 1.7GHz, 64bit, 850mV-950mV, 1 Core, -40°C to 125°C, FCBGA-306

Official logo for NXP
Manufacturer:NXP
Product Category: Uncategorized
Avnet Manufacturer Part #: MIMX9351XVVXMAB
Secondary Manufacturer Part#: MIMX9351XVVXMAB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MIMX9351XVVXMAB is an i.MX 93 powerful dual Arm® Cortex®-A55 processor with NPU that accelerates machine learning inference. The i.MX 93 extended qualified part is particularly useful for applications such as industrial human-machine interface (HMI), industrial vision, scanning and printing, EV charging, industrial automation, touchless access control, energy meter, energy grid equipment. This i.MX 93 application processor delivers efficient machine learning (ML) acceleration and advanced security with an integrated EdgeLock® secure enclave to support energy-efficient edge computing. The i.MX 93 application processor is the first in the i.MX portfolio to integrate the scalable Arm Cortex-A55 core, bringing performance and energy efficiency to Linux®-based edge applications and the Arm Ethos™-U65 microNPU, enabling developers to create more capable, cost-effective and energy-efficient ML applications.

  • Single core (A55) and 1.7GHz max Cortex-A maximum CPU frequency
  • Support of 64-bit Arm® v8.2-A architecture
  • 256KB cluster L3 cache
  • Parity/ECC protection on L1 cache, L2 cache, and TLB RAMs
  • 2-lane 1080p30 MIPI CSI and parallel camera
  • Display: 4-lane 1080p60 MIPI DSI, 4-lane LVDS, parallel display
  • Connectivity: 2x GbE, 2x USB 2.0
  • 7x I2S TDM audio and 3.7GT/s DDR
  • Extended industrial temperature range from -40°C to +125°C
  • 11 x 11mm, 0.5mm pitch, FCBGA, 306 I/O pins

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8542310070
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:352  Mult:176  
USD $:
352+
$15.02929
704+
$14.21689
1408+
$13.84276
2816+
$13.48782
5632+
$13.15062