MIMX9302DVVXDAB
Manufacturer:NXP
Product Category:
Processors, Microprocessors
Avnet Manufacturer Part #: MIMX9302DVVXDAB
Secondary Manufacturer Part#: MIMX9302DVVXDAB
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 64-bit | ||
| FCBGA | ||
| Surface Mount | ||
| CAN, Ethernet, I2C, I3C, SPI, UART, USART, USB | ||
| i.MX 93 | ||
| i.MX 93x | ||
| 2 | ||
| 198 | ||
| 306 | ||
| 900 MHz | ||
| 95 °C | ||
| 0 °C | ||
| i.MX 93 Family i.MX 93x Series Microprocessors | ||
| 900 mV | ||
| 800 mV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310070 |
| Schedule B: | 8542310075 |