MIMX9301DVVXDAB
Microprocessor, 1 Core, 64-bit, i.MX 93, 900 MHz, FCBGA, 306 Pins
- RoHS 10 Compliant
- Tariff Charges
MIMX9301DVVXDAB is an i.MX 93 application processor. It represents NXP’s latest power-optimized processors for smart homes, building control, contactless HMI, IoT edge, automotive, and industrial applications. The i.MX 93 includes powerful dual Arm® Cortex®-A55 processors with speeds up to 1.7 GHz integrated with an NPU that accelerates machine learning inference. A general-purpose Arm® Cortex®-M33 running up to 250 MHz is for real-time and low-power processing. Robust control networks are possible via the CAN-FD interface. Also, dual 1 Gbps Ethernet controllers, one supporting Time Sensitive Networking (TSN), drive gateway applications with low latency. Applications include home automation, smart home hub/hue bridge, audio sounder-bar, smart doorbell, smart lock, smart thermostat, smart docking station.
- 1 core CPU, 850mV to 950mV supply voltage
- CAN, Ethernet, I²C, I3C, SDHC, SPI, UART, USB interfaces
- 115I/O's, 64-bit data bus width
- Arm® CoreSightTM debug and trace technology
- On-chip RAM (OCRAM) secure region protection using OCRAM controller
- Temperature sensor with programmable trip points
- General-purpose input/output (GPIO) modules with interrupt capability
- Image down scaling via decimation and bi-phase filtering
- Commercial temperature range from 0˚C to +95°C
- 306-pin FCBGA package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 64-bit | ||
| FCBGA | ||
| Surface Mount | ||
| CAN, Ethernet, I2C, I3C, SPI, UART, USART, USB | ||
| i.MX 93 | ||
| i.MX 93x | ||
| 1 | ||
| 198 | ||
| 306 | ||
| 900 MHz | ||
| 95 °C | ||
| 0 °C | ||
| i.MX 93 Family i.MX 93x Series Microprocessors | ||
| 900 mV | ||
| 800 mV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310070 |
| Schedule B: | 8542310075 |