PDP SEO Portlet

MIMX9131CVVXJAB

SOT2167//i.MX91 BGA 11x11 // 12NC 935465281557

Official logo for NXP
Manufacturer:NXP
Product Category: Processors, Microprocessors
Avnet Manufacturer Part #: MIMX9131CVVXJAB
Secondary Manufacturer Part#: MIMX9131CVVXJAB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MIMX9131CVVXJAA is an i.MX 91 application processor. It delivers an optimized blend of security, features and energy-efficient performance required for the next generation of Linux-based IoT and industrial applications. The i.MX 91 enables developers to quickly create new Linux-based edge devices. Target applications include industrial: HV AC, building safety, building security, circuit breaker, energy metering, EV charging station, heat metering, essential industrial HMI, printing/scanning, smart lighting, smart power socket/light switch, solar photovoltaic (PV) energy generation, medical: ventilator pump, vital signs monitoring, IoT: home control, home security/surveillance, essential connected home HMI, connected home appliances, matter controller/device, robotic appliances, connected soundbar, smart speaker.

  • 1x Arm® Cortex-A55 core processing
  • 24 bit-per-pixel parallel RGB display interfaces
  • 8-bit parallel YUV/RGB camera interfaces
  • Linux® OS, Green Hills, QNX, Zephyr operating systems
  • 16nm FinFET process
  • 1.4GHz A55 frequency
  • 2x USB, 2x Ethernet
  • Industrial temperature range from -40°C to 105°C
  • 11 x 11mm, 0.5mm FCCSP package

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8542310070
Schedule B: 8542310075
In Stock :  704.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
176+
$8.91
352+
$8.865
704+
$8.82
1408+
$8.775
2816+
$8.73