PDP SEO Portlet

MIMX8US5DVP08SC

Microprocessor, i.MX 8ULP, 800MHz, 64bit, 900mV-1.05V, 1 Core, 0°C to 95°C, MAPBGA-485

Official logo for NXP
Manufacturer:NXP
Product Category: Processors, Microprocessors
Avnet Manufacturer Part #: MIMX8US5DVP08SC
Secondary Manufacturer Part#: MIMX8US5DVP08SC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MIMX8US5DVP08SC is an i.MX 8ULP application processor. It features NXP’s advanced implementation of the dual Arm® Cortex®-A35 cores alongside an Arm Cortex-M33. This combined architecture enables the device to run a rich operating system (such as Linux) on the Cortex-A35 core and an RTOS (such as FreeRTOS) on the Cortex-M33 core. It also includes a Fusion DSP for low-power audio and a HiFi4 DSP for advanced audio and machine learning applications. The i.MX 8ULP processor provides a 32-bit LPDDR3/LPDDR4/LPDDR4X memory interface and a number of other interfaces for connecting peripherals, such as WLAN, Bluetooth™, GPS, and displays. Additionally, there are 2 co-processors connected to the Cortex-M33 core: PowerQuad and Casper, accelerating DSP and cryptography functions, respectively.

  • 1 core CPU, 900mV to 1.05V supply voltage
  • CAN, Ethernet, I²C, I³C, SAI, SPI, UART interfaces, 64-bit data bus width
  • 512Kb of L2 cache with snoop control unit (SCU), NEON™ SIMD engine
  • 64Kb of RAM, 192Kb of boot ROM
  • FlexSPI Serial flash interface to quad/octalSPI flash device
  • NIST-approved random number generator, 32Kb secure RAM
  • RISC-V ISA compliant CPU core, dedicated code and data RAM
  • Consumer operating temperature range from 0 to 95°C
  • 485-pin MAPBGA package

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8542310070
Schedule B: 8542310075
In Stock :  8190.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:630  Mult:630  
USD $:
630+
$13.36054
1260+
$13.0951
2520+
$12.90705
5040+
$12.72432
10080+
$12.3585