MIMX8QX6AVLFZAC
Microprocessor, 5 Cores, 32-bit, 64-bit, ARM Cortex-A35, ARM Cortex-M4F, 1.2 GHz, FCPBGA, 609 Pins
Click image to enlarge
Manufacturer:NXP
Product Category:
Processors, Microprocessors
Avnet Manufacturer Part #: MIMX8QX6AVLFZAC
Secondary Manufacturer Part#: MIMX8QX6AVLFZAC
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32-bit, 64-bit | ||
| FCPBGA | ||
| Surface Mount | ||
| CAN, Ethernet, I2C, MIPI CSI, Parallel, PCIe, SPI, SAI, SPDIF, UART, USB, eMMC | ||
| ARM Cortex-A35, ARM Cortex-M4F | ||
| i.MX 8QuadXPlus | ||
| 5 | ||
| 609 | ||
| 1.2 GHz | ||
| 125 °C | ||
| -40 °C | ||
| ARM Cortex-A35/M4F Family i.MX 8QuadXPlus Series Microprocessors | ||
| AEC-Q100 | ||
| 1.15 V | ||
| 1.05 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310070 |
| Schedule B: | 8542310075 |