MIMX8QP5AVUFFAB
Microprocessor, 7 Cores, 32-bit, 64-bit, ARM Cortex-A53, ARM Cortex-A72, ARM Cortex-M4F, 1.6 GHz, FCPBGA, 1313 Pins
Click image to enlarge
Manufacturer:NXP
Product Category:
Processors, Microprocessors
Avnet Manufacturer Part #: MIMX8QP5AVUFFAB
Secondary Manufacturer Part#: MIMX8QP5AVUFFAB
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32-bit, 64-bit | ||
| FCPBGA | ||
| Surface Mount | ||
| CAN, Ethernet, I2C, PCIe, SAI, SPDIF, SPI, UART, USB, eMMC | ||
| ARM Cortex-A53, ARM Cortex-A72, ARM Cortex-M4F | ||
| i.MX 8QuadPlus | ||
| 7 | ||
| 1,313 | ||
| 1.6 GHz | ||
| 125 °C | ||
| -40 °C | ||
| ARM Cortex-A53/A72/M4F Family i.MX 8QuadPlus Series Microprocessors | ||
| AEC-Q100 | ||
| 1.15 V | ||
| 1.05 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310070 |
| Schedule B: | 8542310075 |