MIMX8QM5CVUFFAB
Microprocessor, 8 Cores, 32-bit, 64-bit, ARM Cortex-A72, ARM Cortex-A53, ARM Cortex-M4F, 1.3 GHz
Click image to enlarge
Manufacturer:NXP
Product Category:
Processors, Microprocessors
Avnet Manufacturer Part #: MIMX8QM5CVUFFAB
Secondary Manufacturer Part#: MIMX8QM5CVUFFAB
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32-bit, 64-bit | ||
| FCPBGA | ||
| Surface Mount | ||
| CAN, Ethernet, I2C, I2S, PCIe, SAI, SPDIF, SPI, UART, USB | ||
| ARM Cortex-A72, ARM Cortex-A53, ARM Cortex-M4F | ||
| i.MX 8QuadMax | ||
| 8 | ||
| 1313 | ||
| 1.3 GHz | ||
| 125 °C | ||
| -40 °C | ||
| ARM Cortex-A72/A53/M4F Family i.MX 8QuadMax Series Microprocessors | ||
| 1.1 V | ||
| 1.05 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310070 |
| Schedule B: | 8542310075 |