MIMX8MQ6CVAHZAB
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 64-bit, 32-bit | ||
| FCBGA | ||
| Surface Mount | ||
| ETHERNET, I2C, PCI, SPI, UART, USB | ||
| ARM Cortex-A53, ARM Cortex-M4 | ||
| i.MX 8M Quad | ||
| 5 | ||
| 154 | ||
| 621 | ||
| 1.3 GHz | ||
| 105 °C | ||
| -40 °C | ||
| ARM Cortex-A53/M4 Family i.MX 8M Quad Series Microprocessor | ||
| 1.05 V | ||
| 900 mV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310070 |
| Schedule B: | 8542310075 |