PDP SEO Portlet

MIMX8MN5DVTJZAA

MPU i.MX8M RISC 32-Bit 1.5GHz 486-Pin LFBGA Tray

Official logo for NXP
Manufacturer:NXP
Product Category: Processors, Microprocessors
Avnet Manufacturer Part #: MIMX8MN5DVTJZAA
Secondary Manufacturer Part#: MIMX8MN5DVTJZAA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MIMX8MN5DVTJZAA is an i.MX 8M nano applications processor in a 486 pin FCBGA 14 x 14mm package. The i.MX 8M Nano application processor represents NXP’s latest graphics and audio experience combining state-of-the-art media-specific features with high-performance processing while optimized for lowest power consumption. The i.MX 8M Nano family of processors features advanced implementation of a quad Arm® Cortex®-A53 core, which operates at speeds of up to 1.5GHz. A general purpose Cortex®-M7 running up to 750 MHz core processor is for real-time and low-power processing. It provides additional computing resources and peripherals such as advanced security modules for secure boot, cipher acceleration and DRM support. A wide range of audio interfaces, including I2S, AC 97, TDM, and S/PDIF and Large set of peripherals that are commonly used in consumer/industrial market, including USB and Ethernet. The i.MX 8M Mini family may be used in any general purpose industrial and IoT applications.

  • i.MX 8M Nano QuadLite family
  • 4x Arm Cortex-A53 MPCore, Arm Cortex-M7 core
  • 16bit DRAM interface (LPDDR4-3200. DDR4-2400, DDR3L-1600), 8bit NAND flash controller
  • eMMC 5.0/5.1, SPI NOR, FlexSPI (XIP) interface
  • 4x SAI (6Tx + 6Rx external I2S lanes), 8ch PDM input, Hardware ASRC
  • 1x 4-lane MIPI CSI interface
  • 1x USB 2.0 OTG controller with integrated PHY
  • 1x Gigabit Ethernet (MAC) with AVB and IEEE 1588, Energy Efficient Ethernet (EEE) for low power
  • Temperature range from 0 to +95°C (consumer)
  • Linux, Android, Windows 10 Enterprise, FreeRTOS OS

Technical Attributes

Find Similar Parts

Description Value
32 Bit
LFBGA
Surface Mount
Ethernet|Serial I2C|
ARM Cortex-A53|ARM C
4
486
1.5
95 °C
0 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 5A992.C
HTSN: 8542310070
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:304  Mult:152  
USD $:
304+
$16.53357
608+
$15.63986
1216+
$15.22829
2432+
$14.83782
4864+
$14.46688