MIMX8MN5CVTIZAA
MPU i.MX8M RISC 32-Bit 1.4GHz 486-Pin LFBGA Tray
- RoHS 10 Compliant
- Tariff Charges
MIMX8MN5CVTIZAA is an i.MX 8M nano applications processor in a 486 pin FCBGA 14 x 14mm package. The i.MX 8M Nano application processor represents NXP’s latest graphics and audio experience combining state-of-the-art media-specific features with high-performance processing while optimized for lowest power consumption. The i.MX 8M Nano family of processors features advanced implementation of a quad Arm® Cortex®-A53 core, which operates at speeds of up to 1.4GHz. A general purpose Cortex®-M7 running up to 750 MHz core processor is for real-time and low-power processing. It provides additional computing resources and peripherals such as advanced security modules for secure boot, cipher acceleration and DRM support. A wide range of audio interfaces, including I2S, AC 97, TDM, and S/PDIF and Large set of peripherals that are commonly used in consumer/industrial market, including USB and Ethernet. The i.MX 8M Mini family may be used in any general purpose industrial and IoT applications.
- i.MX 8M Nano QuadLite family
- 4x Arm Cortex-A53 MPCore, Arm Cortex-M7 core
- 16bit DRAM interface (LPDDR4-3200. DDR4-2400, DDR3L-1600), 8bit NAND flash controller
- eMMC 5.0/5.1, SPI NOR, FlexSPI (XIP) interface
- 4x SAI (6Tx + 6Rx external I2S lanes), 8ch PDM input, Hardware ASRC
- 1x 4-lane MIPI CSI interface
- 1x USB 2.0 OTG controller with integrated PHY
- 1x Gigabit Ethernet (MAC) with AVB and IEEE 1588, Energy Efficient Ethernet (EEE) for low power
- Temperature range from -40°C to 105°C (industrial)
- Linux, Android, Windows 10 Enterprise, FreeRTOS OS
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| LFBGA | ||
| Surface Mount | ||
| Ethernet|Serial I2C| | ||
| ARM Cortex-A53|ARM C | ||
| 4 | ||
| 486 | ||
| 1.4 | ||
| 105 °C | ||
| -40 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310070 |
| Schedule B: | 8542310075 |