PDP SEO Portlet

MIMX8MN2DVTJZAA

MPU i.MX8M RISC 32-Bit 1.5GHz 486-Pin LFBGA Tray

Official logo for NXP
Manufacturer:NXP
Product Category: Processors, Microprocessors
Avnet Manufacturer Part #: MIMX8MN2DVTJZAA
Secondary Manufacturer Part#: MIMX8MN2DVTJZAA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MIMX8MN2DVTJZAA is a i.MX 8M nano applications processor in a 486 pin FCBGA 14 x 14mm package. The i.MX 8M Nano application processor represents NXP’s latest graphics and audio experience combining state-of-the-art media-specific features with high-performance processing while optimized for lowest power consumption. The i.MX 8M Nano family of processors features advanced implementation of a quad Arm® Cortex®-A53 core, which operates at speeds of up to 1.5GHz. A general purpose Cortex®-M7 running up to 750 MHz core processor is for real-time and low-power processing. It provides additional computing resources and peripherals such as advanced security modules for secure boot, cipher acceleration and DRM support. A wide range of audio interfaces, including I2S, AC 97, TDM, and S/PDIF and Large set of peripherals that are commonly used in consumer/industrial market, including USB and Ethernet. The i.MX 8M Mini family may be used in any general purpose industrial and IoT applications.

Technical Attributes

Find Similar Parts

Description Value
32 Bit
LFBGA
Surface Mount
Ethernet|Serial I2C|
ARM Cortex-A53|ARM C
1
486
1.5
95 °C
0 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 5A992.C
HTSN: 8542310070
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:304  Mult:152  
USD $:
304+
$15.31529
608+
$14.76269
1216+
$14.10618
2432+
$13.7475
4864+
$13.677