MIMX8MN1CVTIZAA
Microprocessor, 2 Cores, 32-bit, 64-bit, ARM Cortex-A53, ARM Cortex-M7, 1.4 GHz, FCPBGA, 486 Pins
Click image to enlarge
Manufacturer:NXP
Product Category:
Processors, Microprocessors
Avnet Manufacturer Part #: MIMX8MN1CVTIZAA
Secondary Manufacturer Part#: MIMX8MN1CVTIZAA
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32-bit, 64-bit | ||
| FCPBGA | ||
| Surface Mount | ||
| Ethernet, I2C, I2S, MIPI DSI/CSI, PDM, SAI, SPDIF, SPI, UART, USB, eMMC | ||
| ARM Cortex-A53, ARM Cortex-M7 | ||
| i.MX 8M Nano SoloLite | ||
| 2 | ||
| 486 | ||
| 1.4 GHz | ||
| 105 °C | ||
| -40 °C | ||
| ARM Cortex-A53/M7 Family i.MX 8M Nano SoloLite Series Microprocessors | ||
| 256 KB | ||
| 1 V | ||
| 900 mV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310070 |
| Schedule B: | 8542310075 |