PDP SEO Portlet

MIMX8MM6DVTLZAA

Microprocessor, 5 Cores, 32-bit, i.MX, 1.8 GHz, FCBGA, 486 Pin

Official logo for NXP
Manufacturer:NXP
Product Category: ICs, Microprocessors
Avnet Manufacturer Part #: MIMX8MM6DVTLZAA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MIMX8MM6DVTLZAA is an i.MX 8M mini applications processor in a 486 pin FCBGA 14 x 14mm package. The i.MX 8M Mini is NXP’s first embedded multicore applications processor built using advanced 14LPC FinFET process technology, providing more speed and improved power efficiency. The i.MX 8M Mini focused on delivering an excellent video and audio experience, combining media-specific features with high-performance processing optimized for low-power consumption. The i.MX 8M Mini family of processors features advanced implementation of a quad Arm® Cortex®-A53 core, which operates at speeds of up to 1.8GHz. A general purpose Cortex®-M4 400 MHz core processor is for low-power processing. The DRAM controller supports 32-bit/16bit LPDDR4, DDR4, and DDR3L memory. A wide range of audio interfaces are available, including I2S, AC97, TDM, and S/PDIF. The i.MX 8M Mini family may be used in any general purpose industrial and IoT applications.

  • i.MX 8M mini quad family
  • 4x Arm Cortex-A53 MPCore, Arm Cortex-M4 core, graphic processing unit and video processing unit
  • 5x SAI (12Tx + 16Rx external I2S lanes), 8ch PDM input
  • 1x 4-lane MIPI CSI interface, 1x 4-lane MIPI DSI interface
  • 2x USB 2.0 OTG controllers with integrated PHY
  • 1x PCIe 2.0 (1-lane) with L1 low power substates
  • 1x Gigabit Ethernet (MAC) with AVB and IEEE 1588, Energy Efficient Ethernet (EEE) for low power
  • Temperature range from 0 to +95°C
  • Advanced security modules for secure boot, cipher acceleration and DRM support
  • Linux, Android, Windows 10 Enterprise, FreeRTOS OS

Technical Attributes

Find Similar Parts

Description Value
1.8 GHz
486 Pins
157 I/O's
0 °C
950 mV
1.05 V
null
Surface Mount
null
256 KB
null
FCBGA
null
null
95 °C
5 Cores

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 5A992.C
HTSN: 8542310070
Schedule B: 8542310075
In Stock :  5,129
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 52 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 23.74446
1+
$23.74446
2+
$23.27272
4+
$22.93851
8+
$22.61377
16+
$21.96362
SubTotal:
$23.74