MIMX8MM6CVTKZAA
Microprocessor, 5 Cores, 32-bit, i.MX, 1.6 GHz, FCBGA, 486 Pin
- RoHS 10 Compliant
- Tariff Charges
MIMX8MM6CVTKZAA is a i.MX 8M Mini Quad first embedded multicore applications processor built using advanced 14LPC FinFET process technology, providing more speed and improved power efficiency. With commercial and industrial level qualification and backed
- 3D GPU (1x shader, OpenGL® ES 2.0), 2D GPU
- Display interface: 1x MIPI DSI (4-lane) with PHY
- 5x SAI (12Tx + 16Rx external I2S lanes), 8ch PDM input audio
- 1x MIPI CSI (4-lane) with PHY camera interface
- 2x USB 2.0 OTG
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32-bit Bit | ||
| FCBGA | ||
| Surface Mount | ||
| Ethernet, I2C, JTAG, PCIe, SAI, SPI, UART, USB | ||
| ARM Cortex-A53 | ||
| i.MX 8M Mini Quad | ||
| 4 | ||
| 486 | ||
| 1.6 GHz | ||
| 105 °C | ||
| -40 °C | ||
| ARM Cortex-A53 Family i.MX 8M Mini Quad Series Microprocessor | ||
| 256 KB | ||
| 1 V | ||
| 0.9 mV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310070 |
| Schedule B: | 8542310075 |