PDP SEO Portlet

MIMX8MM5CVTKZAA

Microprocessor, i.MX 8 Family i.MX 8M Mini QuadLite Series, 32bit, 1.6GHz, 900mV to 1V, FCBGA-486

Official logo for NXP
Manufacturer:NXP
Product Category: Processors, Microprocessors
Avnet Manufacturer Part #: MIMX8MM5CVTKZAA
Secondary Manufacturer Part#: MIMX8MM5CVTKZAA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MIMX8MM5CVTKZAA is an i.MX 8M mini applications processor in a 486 pin FCBGA 14 x 14mm package. The i.MX 8M Mini is NXP’s first embedded multicore applications processor built using advanced 14LPC FinFET process technology, providing more speed and improved power efficiency. The i.MX 8M Mini focused on delivering an excellent video and audio experience, combining media-specific features with high-performance processing optimized for low-power consumption. The i.MX 8M Mini family of processors features advanced implementation of a quad Arm® Cortex®-A53 core, which operates at speeds of up to 1.6GHz. A general purpose Cortex®-M4 400 MHz core processor is for low-power processing. The DRAM controller supports 32-bit/16bit LPDDR4, DDR4, and DDR3L memory. A wide range of audio interfaces are available, including I2S, AC97, TDM, and S/PDIF. The i.MX 8M Mini family may be used in any general purpose industrial and IoT applications.

  • i.MX 8M Mini QuadLite family
  • 4x Arm Cortex-A53 MPCore, Arm Cortex-M4 core, graphic processing unit
  • 5x SAI (12Tx + 16Rx external I2S lanes), 8ch PDM input
  • 1x 4-lane MIPI CSI interface, 1x 4-lane MIPI DSI interface
  • 2x USB 2.0 OTG controllers with integrated PHY
  • 1x PCIe 2.0 (1-lane) with L1 low power substates
  • 1x Gigabit Ethernet (MAC) with AVB and IEEE 1588, Energy Efficient Ethernet (EEE) for low power
  • Temperature range from -40°C to 105°C
  • Advanced security modules for secure boot, cipher acceleration and DRM support
  • Linux, Android, Windows 10 Enterprise, FreeRTOS OS

Technical Attributes

Find Similar Parts

Description Value
32 Bit
FCBGA
Surface Mount
Ethernet|Serial I2C|
ARM Cortex-A53|Arm C
4
486
1.6
105 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8542310070
Schedule B: 8542310075
In Stock :  83.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:152  Mult:1  
USD $:
152+
$21.63054
304+
$21.2008
608+
$20.89634
1216+
$20.60052
2432+
$20.00825