MIMX8MM1DVTLZAA
Microprocessor, 2 Cores, 32-bit, 64-bit, ARM Cortex-A53, ARM Cortex-M4, 1.8 GHz, FCBGA, 486 Pins
- RoHS 10 Compliant
- Tariff Charges
MIMX8MM1DVTLZAA is a i.MX 8M Mini SoloLite application processor that represents NXP’s latest video and audio experience combining state-of-the-art media-specific features with high-performance processing while optimized for lowest power consumption. The i.MX 8M Mini family of processors features advanced implementation of a quad Arm® Cortex®-A53 core, which operates at speeds of up to 1.8GHz. A general-purpose Cortex®-M4 400MHz core processor is for low-power processing. The DRAM controller supports 32-bit/16-bit LPDDR4, DDR4, and DDR3L memory. A wide range of audio interfaces are available, including I²S, AC97, TDM, and S/PDIF. There are a number of other interfaces for connecting peripherals, such as USB, PCIe, and Ethernet.
- 1.8GHz Cortex-A53 CPU speed grade, consumer qualification tier
- Quad symmetric Cortex-A53 processors, 32Kb L1 instruction cache, 32Kb L1 data cache
- Support of 64-bit Armv8-A architecture, 512Kb unified L2 cache
- Low power standby mode, IoT features including weave, manage IR or wireless remote
- Dual mode operation to function as root complex or endpoint
- Integrated PHY interface, support L1 low power sub-state
- Two USB 2.0 OTG controllers with integrated PHY interfaces
- General-purpose input/output (GPIO) modules with interrupt capability
- Boot ROM (256Kb), on-chip RAM (256Kb + 32Kb)
- Operating consumer temperature range from 0 to +95°C, 486-pins FCBGA package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32-bit, 64-bit | ||
| FCBGA | ||
| Surface Mount | ||
| CAN, Ethernet, I2C, I2S, PCIe, SAI, SPI, UART, USB | ||
| ARM Cortex-A53, ARM Cortex-M4 | ||
| i.MX 8M Mini | ||
| 2 | ||
| 156 | ||
| 486 | ||
| 1.8 GHz | ||
| 95 °C | ||
| 0 °C | ||
| ARM Cortex-A53/M4 Family i.MX 8M Mini Series Microprocessors | ||
| 1.05 V | ||
| 950 mV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310070 |
| Schedule B: | 8542310075 |