PDP SEO Portlet

MIMX8ML8DVNLZAB

Microprocessor, i.MX 8M Plus Quad, 1.8GHz, 32bit, 0 °C to 95 °C, FCBGA

Official logo for NXP
Manufacturer:NXP
Product Category: Processors, Microprocessors
Avnet Manufacturer Part #: MIMX8ML8DVNLZAB
Secondary Manufacturer Part#: MIMX8ML8DVNLZAB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MIMX8ML8DVNLZAB is an i.MX 8M PLUS application processor. It is based on the quad-core Arm® Cortex®-A53 processor. It runs at up to 1.8GHz with an integrated neural processing unit (NPU) that delivers up to 2.3 TOPS. As the first i.MX processor with a machine learning accelerator, the i.MX 8M Plus processor provides substantially high performance for ML inference at the edge. Target applications are smart home, smart city, smart world, and industrial IoT.

  • Dual image signal processors (ISP) and two camera inputs for an effective advanced vision system
  • High industrial reliability with DRAM inline ECC
  • Camera interface: 2x MIPI CSI
  • Video decode: 1080p60, h.265/4, VP9, VP8, video encode: 1080p60, h.265/4
  • Low power voice accelerator: Cadence® Tensilica® HiFi 4 DSP at 800MHz
  • 2x Gigabit Ethernet with AVB, IEEE 1588, EEE and 1x w/ TSN
  • Linux®, Android®, Windows 10 IoT Enterprise, FreeRTOS operating systems
  • DDR inline ECC for LPDDR4 and DDR4, 14nm FinFET process with low soft error rate (SER)
  • LFBGA548 package
  • Maximum operating temperature is 95°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8542310070
Schedule B: 8542310075
In Stock :  60.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:126  Mult:1  
USD $:
126+
$31.55405
252+
$30.92715
504+
$30.48303
1008+
$30.05148
2016+
$29.1875