MIMX8ML8CVNKZAB
Click image to enlarge
Manufacturer:NXP
Product Category:
Processors, Microprocessors
Avnet Manufacturer Part #: MIMX8ML8CVNKZAB
Secondary Manufacturer Part#: MIMX8ML8CVNKZAB
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32-bit | ||
| FCBGA | ||
| Surface Mount | ||
| CAN, Ethernet, I2C, I2S, SPI, UART, USB | ||
| i.MX 8M Plus | ||
| i.MX 8 | ||
| 4 | ||
| 548 | ||
| 1.6 GHz | ||
| 105 °C | ||
| -40 °C | ||
| i.MX 8M Plus Family i.MX 8 Series Microprocessors | ||
| 256 KB | ||
| 1 V | ||
| 900 mV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310070 |
| Schedule B: | 8542310075 |