PDP SEO Portlet

MIMX8DX1AVLFZAC

Microprocessor, 3 Cores, 64-bit, Arm Cortex-M4F, Arm Cortex-A35, 1.2 GHz, FCPBGA, 609 Pins

Official logo for NXP
Manufacturer:NXP
Product Category: Processors, Microprocessors
Avnet Manufacturer Part #: MIMX8DX1AVLFZAC
Secondary Manufacturer Part#: MIMX8DX1AVLFZAC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MIMX8DX1AVLFZAC is a i.MX 8DualXPlus automotive applications processor. Built with high-level integration to support graphics, video, image processing, audio, and voice functions, the i.MX 8X processor family is ideal for efficient performance requirement

  • 1.2GHz Cortex-A35 speed grade
  • 264MHz Cortex-M4F speed grade
  • 0.8mm pitch, FCPBGA (lidded) package
  • Junction temperature range from -40 to 125°C
  • 1x MIPI-CSI with 4-lanes, 1x 8-bit/10-bit parallel CSI camera I/O and vid

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8542310070
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:120  Mult:60  
USD $:
120+
$57.57557
240+
$54.59855
480+
$54.3214
960+
$54.04425
1920+
$53.7671