MGD3162AM580EKT
IGBT, SiC MOSFET Driver, 1 Channel, High Side and Low Side, 30 A, 32 Pins, WSOIC
Manufacturer:NXP
Product Category:
Power Management, Drivers & Controllers, Gate Drivers
Avnet Manufacturer Part #: MGD3162AM580EKT
Secondary Manufacturer Part#: MGD3162AM580EKT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| High Side and Low Side | ||
| Isolated | ||
| WSOIC | ||
| Surface Mount | ||
| Inverting, Non-Inverting | ||
| 1 | ||
| 32 | ||
| 150 °C | ||
| -40 °C | ||
| IGBT, SiC MOSFET | ||
| GD3162_SDS Series | ||
| AEC-Q100 | ||
| 30 A | ||
| 30 A | ||
| 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |