MGD3160AM335EK
IGBT/SiC MOSFET Driver, Single, High Side and Low Side, 15 A, 4.5 V to 40 V, 32 Pins, WSOIC
Click image to enlarge
Manufacturer:NXP
Product Category:
Power Management, Drivers & Controllers, Gate Drivers
Avnet Manufacturer Part #: MGD3160AM335EK
Secondary Manufacturer Part#: MGD3160AM335EK
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| High Side, Low Side | ||
| Galvanically Isolated | ||
| WSOIC | ||
| Surface Mount | ||
| PWM | ||
| 1 | ||
| 32 | ||
| 125 °C | ||
| -40 °C | ||
| IGBT, SiC MOSFET | ||
| AEC-Q100 | ||
| 15 A | ||
| -15 A | ||
| 40 V | ||
| 4.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |