PDP SEO Portlet

MFS2633AMDC3AD

System Basis Chip, SPI, 3.2 V to 36 V, 48 Pins, LQFP-EP

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MFS2633AMDC3AD
Secondary Manufacturer Part#: MFS2633AMDC3AD
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
LQFP-EP
48
125 °C
-40 °C
FS26 Series
SPI
36 V
3.2 V
ISO 26262

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:750  Mult:250  
USD $:
750+
$4.9
1500+
$4.875
3000+
$4.85
6000+
$4.825
12000+
$4.8