PDP SEO Portlet

MFS2322BMBA0EP

System Basis Chip, CAN FD, 5.5 V to 40 V, 48 Pins, QFN-EP

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MFS2322BMBA0EP
Secondary Manufacturer Part#: MFS2322BMBA0EP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
QFN-EP
48
125 °C
-40 °C
FS23 Series
CAN FD
40 V
5.5 V
ISO 11898-2, SAE J2284

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1040  Mult:260  
USD $:
1040+
$3.9
2080+
$3.68919
4160+
$3.5921
8320+
$3.53925
16640+
$3.5211