PDP SEO Portlet

MFRC63102HN,151

RFID IC, 13.56 MHz, Read, Write, 17 mA, 3 V to 5.5 V supply, HVQFN-32

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MFRC63102HN,151
Secondary Manufacturer Part#: MFRC63102HN,151
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MFRC631 is a highly integrated transceiver IC for contactless communication at 13.56 MHz. The MFRC631 transceiver IC supports the following operating modes

  • Read/write mode supporting ISO/IEC 14443A/MIFARE Read/write mode supporting ISO/IEC 14443B.
  • The MFRC631’s internal transmitter is able to drive a reader/writer antenna designed to communicate with ISO/IEC 14443A/MIFARE cards and transponders without additional active circuitry. The digital module manages the complete ISO/IEC 14443A framing and error detection functionality (parity and CRC). The MFRC631 supports MIFARE Classic 1K, MIFARE Classic 4K, MIFARE Ultralight, MIFARE Ultralight C, MIFARE PLUS and MIFARE DESFire products. The MFRC631 supports MIFARE higher transfer speeds of up to 848 kbit/s in both directions. The MFRC631 supports layer 2 and 3 of the ISO/IEC 14443B reader/writer communication scheme except anticollision. The anticollision needs to be implemented in the firmware of the host controller as well as in the upper layers. The following host interfaces are supported:
  • Serial Peripheral Interface (SPI) Serial UART (similar to RS232 with voltage levels dependent on pin voltage supply) I2C-bus interface (two versions are implemented: I2C and I2CL)
  • The MFRC631 supports the connection of a secure access module (SAM). A dedicated separate I2C interface is implemented for a connection of the SAM. The SAM can be used for high secure key storage and acts as a very performant crypto coprocessor. A dedicated SAM is available for connection to the MFRC631.

    • Supports ISO/IEC 14443 A/MIFARE, ISO/IEC 14443 B
    • Supports MIFARE Classic encryption in read/write mode
    • Low-Power Card Detection
    • Compliance to “EMV contactless protocol specification V2.0.1” on RF level can be achieved
    • Antenna connection with minimum number of external components
    • Supported host interfaces:
      • SPI up to 10 Mbit/s
      • I2C-bus interfaces up to 400 kBd in Fast mode, up to 1000 kBd in Fast mode plus
      • RS232 Serial UART up to 1228.8 kBd, with voltage levels dependent on pin voltage supply
    • Separate I2C-bus interface for connection of a secure access module (SAM)
    • FIFO buffer with size of 512 byte for highest transaction performance
    • Flexible and efficient power saving modes including hard power down, standby and low-power card detection
    • Cost saving by integrated PLL to derive system CPU clock from 27.12 MHz RF quartz crystal
    • 3 V to 5.5 V power supply
    • Up to 8 f

    Technical Attributes

    Find Similar Parts

    Description Value
    3 to 5.5 V

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: 5A992
    HTSN: 8542390070
    Schedule B: 8542390060
    In Stock :  0
    Additional inventory
    Factory Lead Time: 210 Weeks
    Price for: Each
    Quantity:
    Min:490  Mult:490  
    USD $:
    490+
    $4.48897
    980+
    $4.41654
    1960+
    $4.34331
    3920+
    $4.27047
    7840+
    $4.19809