PDP SEO Portlet

MFRC63002HN,157

Multi-Protocol NFC Frontend IC, I2C, SPI, UART, 32 Pins, HVQFN, ISO/IEC 14443 Type A, MIFARE

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MFRC63002HN,157
Secondary Manufacturer Part#: MFRC63002HN,157
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MFRC630 is a highly integrated transceiver IC for contactless communication at 13.56 MHz.

  • High RF output power frontend IC for transfer speed up to 848 kbit/s
  • Supports ISO/IEC 14443 A/MIFARE
  • Supports MIFARE Classic encryption in read/write mode
  • Low-Power Card Detection
  • Antenna connection with minimum number of external components
  • Supported host interfaces:
  • Flexible and efficient power saving modes including hard power down, standby and low-power card detection
  • Cost saving by integrated PLL to derive system CPU clock from 27.12 MHz RF quartz crystal
  • 3 V to 5.5 V power supply

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2450  Mult:2450  
USD $:
2450+
$3.47998
4900+
$3.46222
9800+
$3.44447
19600+
$3.42672
39200+
$3.40896