PDP SEO Portlet

MFRC63002HN,118

Multi-Protocol NFC Frontend IC, I2C, SPI, UART, 32 Pins, HVQFN, ISO/IEC 14443 Type A, MIFARE

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MFRC63002HN,118
Secondary Manufacturer Part#: MFRC63002HN,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MFRC63002HN,118 is a high-performance frontend supporting the read/write mode for ISO/IEC 14443A, MIFARE and NTAG products with a 3V to 5.5V power supply. It has a separate I²C-bus interface for the connection of a secure access module (SAM). The MFRC630’s internal transmitter is able to drive a reader/writer antenna designed to communicate with ISO/IEC 14443A and MIFARE Classic® IC-based cards and transponders without additional active circuitry. The digital module manages the complete ISO/IEC 14443A framing and error detection functionality (parity and CRC). The MFRC630 supports higher transfer speeds of the MIFARE product family of up to 848kbit/s in both directions. Applications include industrial, access control, gaming.

  • High-performance, low-power card detection
  • Antenna connection with a minimum number of external components
  • Flexible and efficient power-saving modes
  • ISO/IEC 14443A and MIFARE. NTAG, SmartMX® families RF standard compliance
  • SPI, I²C-bus, RS-232 serial UART host interfaces
  • FIFO buffer with size of 512 byte for highest transaction performance
  • Cost saving by integrated PLL to derive system clock from 27.12MHz RF quartz crystal
  • Supply current is 17mA typical
  • HVQFN32 package
  • Operating ambient temperature range from -25 to +85°C

Technical Attributes

Find Similar Parts

Description Value
3 to 5.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:6000  Mult:6000  
USD $:
6000+
$3.39428
12000+
$3.33952
24000+
$3.28415
48000+
$3.22906
96000+
$3.17433