PDP SEO Portlet

MFRC52202HN1,157

Contactless Read / Writer IC, I2C, SPI, UART, ISO/IEC 14443A/MIFARE & NTAG, 32 Pins, HVQFN

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MFRC52202HN1,157
Secondary Manufacturer Part#: MFRC52202HN1,157
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MFRC52202HN1,157 is a standard performance MIFARE and NTAG frontend. This is a highly integrated reader/writer IC for contactless communication at 13.56MHz. The MFRC522 reader supports ISO/IEC 14443 A/MIFARE and NTAG. The MFRC522’s internal transmitter is able to drive a reader/writer antenna designed to communicate with ISO/IEC 14443 A/MIFARE cards and transponders without additional active circuitry. The receiver module provides a robust and efficient implementation for demodulating and decoding signals from ISO/IEC 14443 A/MIFARE compatible cards and transponders. The digital module manages the complete ISO/IEC 14443 A framing and error detection (parity and CRC) functionality.

  • Highly integrated analogue circuitry to demodulate and decode responses
  • Buffered output drivers for connecting an antenna with the minimum number of external components
  • Supports ISO/IEC 14443 A/MIFARE and NTAG
  • Supports MF1xxS20, MF1xxS70 and MF1xxS50 encryption in Read/Write mode
  • Supports ISO/IEC 14443 A higher transfer speed communication up to 848kBd
  • Supports MFIN/MFOUT
  • SPI up to 10Mbit/s, FIFO buffer handles 64byte send and receive
  • Flexible interrupt modes, hard reset with low power function
  • Power-down by software mode, programmable timer
  • HVQFN32 package, ambient temperature range from -25 to +85°C

Technical Attributes

Find Similar Parts

Description Value
2.5 to 3.6 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2450  Mult:2450  
USD $:
2450+
$4.7432
4900+
$4.719
9800+
$4.6948
19600+
$4.6706
39200+
$4.6464