PDP SEO Portlet

MFRC52202HN1,151

Contactless Read / Writer IC, I2C, SPI, UART, ISO/IEC 14443A/MIFARE & NTAG, 32 Pins, HVQFN

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MFRC52202HN1,151
Secondary Manufacturer Part#: 71T7077
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MFRC52202HN1,151 is a highly integrated Reader/Writer IC for contactless communication and supports ISO/IEC 14443 A/MIFARE mode. The internal transmitter is able to drive a reader/writer antenna designed to communicate with ISO/IEC 14443 A/MIFARE cards and transponders without additional active circuitry. The receiver module provides a robust and efficient implementation for demodulating and decoding signals from ISO/IEC 14443 A/MIFARE compatible cards and transponders. The digital module manages the complete ISO/IEC 14443 A framing and error detection (parity and CRC) functionality. The MFRC522 supports contactless communication and uses MIFARE higher transfer speeds up to 848kBd in both directions.

  • Highly integrated analogue circuitry to demodulate and decode responses
  • Buffered output drivers for connecting an antenna with the minimum number of external components
  • Typical operating distance in read/write mode up to 50mm depending on the antenna size and tuning
  • Supports MFIN/MFOUT
  • Additional internal power supply to the smart card IC connected via MFIN/MFOUT
  • FIFO buffer handles 64-byte send and receive

Technical Attributes

Find Similar Parts

Description Value
2.5 to 3.6 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$8.79
10+
$7.55
25+
$7.21
50+
$6.74
100+
$6.26
250+
$5.97
980+
$5.85