PDP SEO Portlet

MFRC52201HN1,157

Contactless Read / Writer IC, I2C, SPI, UART, ISO/IEC 14443A/MIFARE & NTAG, 32 Pins, HVQFN

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MFRC52201HN1,157
Secondary Manufacturer Part#: MFRC52201HN1,157
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MFRC522 is a highly integrated reader/writer IC for contactless communication at 13.56 MHz. The MFRC522 reader supports ISO/IEC 14443 A/MIFARE mode. The MFRC522's internal transmitter is able to drive a reader/writer antenna designed to communicate with ISO/IEC 14443 A/MIFARE cards and transponders without additional active circuitry. The receiver module provides a robust and efficient implementation for demodulating and decoding signals from ISO/IEC 14443 A/MIFARE compatible cards and transponders. The digital module manages the complete ISO/IEC 14443 A framing and error detection (parity and CRC) functionality. The MFRC522 supports MF1xxS20, MF1xxS70 and MF1xxS50 products. The MFRC522 supports contactless communication and uses MIFARE higher transfer speeds up to 848 kBd in both directions. The following host interfaces are provided: The MFRC522 is available in two versions: MFRC52201HN1, hereafter referred to version 1.0 and MFRC52202HN1, hereafter referred to version 2.0 The MFRC522 version 2.0 is fully compatible to version 1.0 and offers in addition the following features and improvements: Increased stability of the reader IC in rough conditions An additional timer prescaler A corrected CRC handling when RX Multiple is set to 1

  • Includes NXP’s intellectual property licensing rights (required for ISO/IEC14443A implementation)
  • Fast and cost-efficient NFC design startup
  • Highly integrated analog circuitry to demodulate and decode responses
  • Buffered output drivers for connecting an antenna with the minimum number of external components
  • Supports ISO/IEC 14443 A/MIFARE
  • Typical operating distance in Read/Write mode up to 50 mm depending on the antenna size and tuning
  • Supports MF1xxS20, MF1xxS70 and MF1xxS50 encryption in Read/Write mode
  • Supports ISO/IEC 14443 A higher transfer speed communication up to 848 kBd
  • Supports MFIN/MFOUT
  • Additional internal power supply to the smart card IC connected via MFIN/MFOUT
  • Supported host interfaces
    • SPI up to 10 Mbit/s
    • I²C-bus interface up to 400 kBd in Fast mode, up to 3400 kBd in High-speed mode
    • RS232 Serial UART up to 1228.8 kBd, with voltage levels dependant on pin volta

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2450  Mult:2450  
USD $:
2450+
$4.24756
4900+
$4.20225
9800+
$4.1807
19600+
$4.15915
39200+
$4.1376