PDP SEO Portlet

MF3MODH8101DA4/05,

Plastic Leadless Module PLLMC T/R

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MF3MODH8101DA4/05,
Secondary Manufacturer Part#: MF3MODH8101DA4/05,
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MIFARE DESFire EV1 (MF3ICD(H) 21/41/81), a Common Criteria (EAL4+) certified product, is ideal for service providers wanting to use secure multi-application smart cards in public transport schemes, access managment or closed-loop e-payment applications. It is fully complies with the requirements for fast and highly secure data transmission, flexible memory organization and interoperability with existing infrastructure. MIFARE DESFire EV1 is based on open global standards for both air interface and cryptographic methods. It is compliant to all 4 levels of ISO/IEC 14443A and uses optional ISO/IEC 7816-4 commands. Featuring an on-chip backup management system and the mutual three pass authentication, a MIFARE DESFire EV1 card can hold up to 28 different applications and 32 files per application. The size of each file is defined at the moment of its creation, making MIFARE DESFire EV1 a truly flexible and convenient product.

  • Contactless transmission of data and powered by the RF-field
  • Operating distance: up to 100 mm
  • Operating frequency: 13.56 MHz
  • Fast data transfer: 106 kbit/s, 212 kbit/s, 424 kbit/s, 848 kbit/s
  • High data integrity: 16/32 bit CRC, parity, bit coding, bit counting
  • True deterministic anticollision
  • 7 bytes unique identifier
  • Uses ISO/IEC 14443-4 protocol

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
-25 to 70 °C
35.05 x 0.33 mm
PLLMC
Plastic Leadless Module

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992
HTSN: 8542310070
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:17500  Mult:17500  
USD $:
17500+
$2.13434
35000+
$2.0806
70000+
$2.02686
140000+
$1.97312
280000+
$1.91938