PDP SEO Portlet

MF3ICDQ101DUD/06V

Contactless Smart Card IC 13.56MHz 848Kbps

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MF3ICDQ101DUD/06V
Secondary Manufacturer Part#: MF3ICDQ101DUD/06V
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • RF interface: ISO/IEC 14443 Type A
  • ISO/IEC 7816 compatibility
  • ISO/IEC 7816 compatibility
  • NV-memory organization
  • Security
  • Transaction-oriented automatic anti-tear mechanism
  • Configurable ATS information for card personalization
  • Backward compatibility mode to MF3ICD40
  • Optional high input capacitance (70 pF) for small form factor design (MF3ICDHQ1)

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
-25 to 70 °C
Commercial

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992
HTSN: 8542310070
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:18214  Mult:18214  
USD $:
18214+
$0.596
36428+
$0.59302
72856+
$0.59004
145712+
$0.58706
291424+
$0.58408